+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NBC400VB4R7M8X11.5

Capacitor: electrolytic; low ESR; THT; 4.7uF; 400VDC; Ø8x11.5mm

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NBC400VB4R7M8X11.5
TME Symbol:
NBC400VB4R7M8X11.5

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7µF
Operating voltage
400V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
NBC
Height
11.5mm
Diameter
8mm
Gross weight1.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NBC400VB4R7M8X11.5
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 200 pcs