+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NBN40-U1-A2

Sensor: inductive; 0÷40mm; PNP / NO + NC; Usup: 10÷30VDC; 200mA


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBN40-U1-A2
TME Symbol:
NBN40-U1-A2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...40mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Connection
screw terminals
IP rating
IP68
Switching frequency max
150Hz
Body dimensions
40x40x118mm
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight256.43 g
Certificates
EAN code4050143021291
See other products in this category: Rectangle Inductive Sensors PEPPERL+FUCHS,
*
NBN40-U1-A2
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 134.36 USDGross price for quantities from 1 pcs - 134.36 USD
Net price for quantities from 5 pcs - 130.22 USDGross price for quantities from 5 pcs - 130.22 USD