+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NBS-D1-04

Stand; 10kg; 11÷15.6"; silver; aluminium; 240x215x60mm; laptop


Manufacturer: GEMBIRD

Manufacturer part number:
NBS-D1-04
TME Symbol:
NBS-D1-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
10kg
Size
11...15.6"
Colour
silver
Material
aluminium
Dimensions
240x215x60mm
Application
laptop
Version
with adjustable height
Gross weight1.7313 kg
Certificates
EAN code8716309132329
See other products in this category: Stands and Holders GEMBIRD,
*
NBS-D1-04
3 in TME stock
Net price for quantities from 1 pcs - 14.64 USDGross price for quantities from 1 pcs - 14.64 USD
Net price for quantities from 3 pcs - 12.80 USDGross price for quantities from 3 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.