+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YIZN
Manufacturer | YIZN | |
Type of connector | N | |
Connector | plug | |
Kind of connector | male | |
Rated voltage | 1kV | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | clamp, soldering | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Insulator material | PTFE | |
Kind of cable | 3C2V, RG58, RG141 | |
Max. frequency | 11GHz |