+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC7NZ04K8X

IC: digital; NOT; Ch: 3; IN: 1; SMD; US8; 1.65÷5.5VDC; -40÷85°C; 10uA


Manufacturer: ONSEMI

Manufacturer part number:
NC7NZ04K8X
TME Symbol:
NC7NZ04K8X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
triple, 3
Number of inputs
1
Mounting
SMD
Case
US8
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
10µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters ONSEMI,
*
NC7NZ04K8X
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs