+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC7NZ04L8X

IC: digital; NOT; Ch: 3; IN: 1; SMD; MicroPak8; 1.65÷5.5VDC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
NC7NZ04L8X
TME Symbol:
NC7NZ04L8X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
triple, 3
Number of inputs
1
Mounting
SMD
Case
MicroPak8
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
10µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
NC7NZ04L8X
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order