+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC7SP125P5X

IC: digital; buffer,non-inverting; Ch: 1; CMOS; SMD; SC70-5; 0.9uA


Manufacturer: ONSEMI

Manufacturer part number:
NC7SP125P5X
TME Symbol:
NC7SP125P5X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
0.9µA
Supply voltage
  • 0.9...3.6V DC
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
NC7SP125P5X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD