+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC7SZ05M5X

IC: digital; NOT; Ch: 1; IN: 1; CMOS; SMD; SC74A; 1.65÷5.5VDC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
NC7SZ05M5X
TME Symbol:
NC7SZ05M5X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
single, 1
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SC74A
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
20µA
Kind of output
open drain
Supply voltage
  • 1.65...5.5V DC
Gross weight0.019 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
NC7SZ05M5X
1784 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs