+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC7SZ373P6X

IC: digital; D latch; Ch: 1; 1.65÷5.5VDC; SMD; SC70-6; 7SZ; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
NC7SZ373P6X
TME Symbol:
NC7SZ373P6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
1
Mounting
SMD
Case
SC70-6
Manufacturer series
7SZ
Operating temperature
-40...85°C
Kind of output
3-state
Trigger
level-triggered
Supply voltage
  • 1.65...5.5V DC
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: Latches ONSEMI,
See other products from this series.:
*
NC7SZ373P6X
2602 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 5 pcs - 0.09 USDGross price for quantities from 5 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs