+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NC7WZ14EP6X

IC: digital; NOT; Ch: 2; IN: 1; SMD; SC88A; 1.65÷5.5VDC; -40÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
NC7WZ14EP6X
TME Symbol:
NC7WZ14EP6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
dual, 2
Number of inputs
1
Mounting
SMD
Case
SC88A
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of input
with Schmitt trigger
Supply voltage
  • 1.65...5.5V DC
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters ONSEMI,
*
NC7WZ14EP6X
5087 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs