+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCA9306GXX

IC: digital; 2bit,bidirectional,translator; Ch: 1; CMOS; 0÷5VDC

Manufacturer: NEXPERIA

Manufacturer part number:
NCA9306GXX
TME Symbol:
NCA9306GXX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
2bit, bidirectional, translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
X2SON8
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
5V tolerant on inputs/outputs
Kind of output
open drain, push-pull
Family
NCA
Supply voltage
  • 0...5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
NCA9306GXX
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Product for special order