+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of PC accessories | wall socket | |
Manufacturer series | Cablexpert | |
Ethernet category | Cat 5e | |
Colour | white | |
Connection | RJ45 socket | |
Mounting | wall mount | |
Body dimensions | 53x40x30mm | |
Shield structure | unshielded | |
Connector pinout layout | 8p8c |