+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCD57100DWR2G

IC: driver; high-side,low-side; SOIC16; 7A; Ch: 1; MOSFET


Manufacturer: ONSEMI

Manufacturer part number:
NCD57100DWR2G
TME Symbol:
NCD57100DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOIC16
Output current
7A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.46 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
NCD57100DWR2G
0 in TME stock
Net price for quantities from 1000 pcs - 1.75 USDGross price for quantities from 1000 pcs - 1.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.