+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output current | 1.2A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | NCM | |
Body dimensions | 32x20x10.75mm | |
Efficiency | 80% | |
Operating temperature | -40...85°C | |
Number of outputs | 1 |