+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCN8026AMNTXG

IC: interface; card inerface; 1.6÷5.5VDC; SMD; QFN24; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCN8026AMNTXG
TME Symbol:
NCN8026AMNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
card inerface
Mounting
SMD
Case
QFN24
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
for smart card application
Supply voltage
  • 1.6...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCN8026AMNTXG
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD