+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, PWM controller | |
Output current | 0.25A | |
Frequency | 0.1MHz | |
Number of channels | 1 | |
Case | SOT223 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Topology | flyback | |
On-state resistance | 11Ω | |
Duty cycle factor | 0...72% | |
Kind of package | reel, tape | |
Application | SMPS | |
Operating voltage | 8.5...10V DC |