+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1050ST100T3G

IC: PMIC; AC/DC switcher,PWM controller; SOT223; flyback

Manufacturer: ONSEMI

Manufacturer part number:
NCP1050ST100T3G
TME Symbol:
NCP1050ST100T3G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
0.1A
Mounting
SMD
Case
SOT223
Topology
flyback
Number of channels
1
Operating temperature
-40...125°C
On-state resistance
30Ω
Operating voltage
7.5...10V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI
*
NCP1050ST100T3G
Product withdrawn from the offer
Use the specification table below to search for similar products