+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1063AD060R2G

IC: PMIC; AC/DC switcher,PWM controller; SO16; 7÷20VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1063AD060R2G
TME Symbol:
NCP1063AD060R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
0.78A
Frequency
54...66kHz
Mounting
SMD
Case
SO16
Topology
buck, buck-boost, flyback
Number of channels
1
Operating temperature
-40...125°C
On-state resistance
14Ω
Operating voltage
7...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1063AD060R2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.75 USD
No. of pieces (Multiplicity: 2 500)