+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, PWM controller | |
Output current | 0.35A | |
Frequency | 59...71kHz | |
Mounting | SMD | |
Case | SO16 | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
On-state resistance | 23Ω | |
Operating voltage | 7...20V DC |