+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1117ISTAT3G

IC: voltage regulator; LDO,linear,adjustable; 1.25÷18.8V; 1A

Manufacturer: ONSEMI

Manufacturer part number:
NCP1117ISTAT3G
TME Symbol:
NCP1117ISTAT3G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1.2V
Output voltage
1.25...18.8V
Output current
1A
Case
SOT223
Mounting
SMD
Manufacturer series
NCP1117
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
20V
Gross weight0.152 g
Certificates
See other products in this category: LDO adjustable voltage regulators ONSEMI,
See other products from this series.:
*
NCP1117ISTAT3G
908 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs