+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP11184A065PG

IC: PMIC; AC/DC switcher,PWM controller; DIP7; flyback; 7.8÷26VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP11184A065PG
TME Symbol:
NCP11184A065PG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Frequency
62...68kHz
Mounting
SMD
Case
DIP7
Topology
flyback
Number of channels
1
Operating temperature
-40...125°C
On-state resistance
2.25Ω
Operating voltage
7.8...26V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP11184A065PG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order