+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, PWM controller | |
Frequency | 95...105kHz | |
Mounting | SMD | |
Case | DIP7 | |
Topology | flyback | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
On-state resistance | 0.87Ω | |
Operating voltage | 7.8...26V DC |