+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1219BD65R2G

IC: PMIC; AC/DC switcher,PWM controller; -500÷800mA; 55÷71kHz


Manufacturer: ONSEMI

Manufacturer part number:
NCP1219BD65R2G
TME Symbol:
NCP1219BD65R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
-500...800mA
Frequency
55...71kHz
Number of channels
1
Case
SO7
Mounting
SMD
Operating temperature
-40...125°C
Topology
flyback
Kind of package
reel, tape
Application
SMPS
Operating voltage
9.4...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCP1219BD65R2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.80 USDGross price for quantities from 2500 pcs - 0.80 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.