+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, PWM controller | |
Output current | -0.5...0.5A | |
Frequency | 92...108kHz | |
Mounting | SMD | |
Case | SO7 | |
Topology | flyback | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Operating voltage | 9.5...26.5V DC |