+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1239FD65R2G

IC: PMIC; AC/DC switcher,PWM controller; SO7; flyback; 8.8÷32VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1239FD65R2G
TME Symbol:
NCP1239FD65R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
-0.5...0.5A
Frequency
60...70kHz
Mounting
SMD
Case
SO7
Topology
flyback
Number of channels
1
Operating temperature
-40...125°C
Operating voltage
8.8...32V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1239FD65R2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order