+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP12700BDNR2G

IC: PMIC; AC/DC switcher,PWM controller; 1÷2.8A; 185÷1000kHz

Manufacturer: ONSEMI

Manufacturer part number:
NCP12700BDNR2G
TME Symbol:
NCP12700BDNR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
1...2.8A
Frequency
185...1000kHz
Number of channels
1
Case
MSOP10
Mounting
SMD
Operating temperature
-40...125°C
Topology
flyback, forward
Operating voltage
9...28V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCP12700BDNR2G
0 in TME stock
Net price for quantities from 4000 pcs - 0.83 USDGross price for quantities from 4000 pcs - 0.83 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.