+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1271D65R2G

IC: PMIC; AC/DC switcher,PWM controller; -800÷500mA; 55÷69kHz

Manufacturer: ONSEMI

Manufacturer part number:
NCP1271D65R2G
TME Symbol:
NCP1271D65R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
-800...500mA
Frequency
55...69kHz
Number of channels
1
Case
SO7
Mounting
SMD
Operating temperature
-40...125°C
Topology
flyback
Operating voltage
9.1...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCP1271D65R2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.