+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1380BDR2G

IC: PMIC; SO8; 9÷28VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCP1380BDR2G
TME Symbol:
NCP1380BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
-800...500mA
Mounting
SMD
Case
SO8
Number of channels
1
Operating temperature
-40...125°C
Operating voltage
9...28V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1380BDR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order