+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1393BDR2G

IC: driver; MOSFET half-bridge; SO8; -1A÷500mA; 8÷17.5VDC; 600V


Manufacturer: ONSEMI

Manufacturer part number:
NCP1393BDR2G
TME Symbol:
NCP1393BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Case
SO8
Output current
-1...0.5A
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
40ns
Pulse fall time
20ns
Voltage class
600V
Supply voltage
  • 8...17.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
NCP1393BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.