+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1395ADR2G

IC: PMIC; resonant mode controller; 1A; 48.5kHz÷1.11MHz; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
NCP1395ADR2G
TME Symbol:
NCP1395ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
1A
Frequency
48.5kHz...1.11MHz
Number of channels
1
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Topology
push-pull, resonant LLC
Operating voltage
9.3...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCP1395ADR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order