+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Input voltage | 100V | |
Output voltage | 20V | |
Output current | 1...2.5A | |
Frequency | 222kHz...1MHz | |
Mounting | SMD | |
Case | TSSOP16 | |
Topology | forward | |
Operating temperature | -40...125°C |