+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1562ADR2G

IC: PMIC; Uin: 100V; Uout: 20V; SO16; forward

Manufacturer: ONSEMI

Manufacturer part number:
NCP1562ADR2G
TME Symbol:
NCP1562ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
100V
Output voltage
20V
Output current
1...2.5A
Frequency
222kHz...1MHz
Mounting
SMD
Case
SO16
Topology
forward
Operating temperature
-40...125°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1562ADR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order