+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1565MNTXG

IC: PMIC; QFN24; forward; 6.5÷20VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1565MNTXG
TME Symbol:
NCP1565MNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
-2...3A
Frequency
0.1...1.5MHz
Mounting
SMD
Case
QFN24
Topology
forward
Operating temperature
-40...125°C
Operating voltage
6.5...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1565MNTXG
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order