+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1589BMNTXG

IC: PMIC; DFN10; buck; 4.5÷13.2VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1589BMNTXG
TME Symbol:
NCP1589BMNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
1.5A
Frequency
540...660kHz
Mounting
SMD
Case
DFN10
Topology
buck
Number of channels
1
Operating temperature
0...70°C
Operating voltage
4.5...13.2V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI
*
NCP1589BMNTXG
Product withdrawn from the offer
Use the specification table below to search for similar products