+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Output current | 1.5A | |
Frequency | 200...500kHz | |
Mounting | SMD | |
Case | DFN10 | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | 0...95°C | |
Operating voltage | 4.5...13.2V DC |