+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1592PAR2G

IC: PMIC; Uin: 3÷6V; TSSOP28; buck

Manufacturer: ONSEMI

Manufacturer part number:
NCP1592PAR2G
TME Symbol:
NCP1592PAR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
3...6V
Output current
6A
Frequency
280...762kHz
Mounting
SMD
Case
TSSOP28
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI
*
NCP1592PAR2G
Product withdrawn from the offer
Use the specification table below to search for similar products