+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1602DCCSNT1G

IC: PMIC; -500÷800mA; 9÷30VDC; TSOP6; Topology: boost

Manufacturer: ONSEMI

Manufacturer part number:
NCP1602DCCSNT1G
TME Symbol:
NCP1602DCCSNT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
-500...800mA
Mounting
SMD
Operating voltage
9...30V DC
Number of channels
1
Operating temperature
-40...125°C
Case
TSOP6
Topology
boost
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP1602DCCSNT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)