+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1654BD133R2G

IC: PMIC; -1.5÷1.5A; 9÷20VDC; SO8; Topology: boost


Manufacturer: ONSEMI

Manufacturer part number:
NCP1654BD133R2G
TME Symbol:
NCP1654BD133R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
-1.5...1.5A
Mounting
SMD
Operating voltage
9...20V DC
Number of channels
1
Operating temperature
-40...125°C
Case
SO8
Topology
boost
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP1654BD133R2G
2140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs