+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Output voltage | 1.2V | |
Output current | 0.5A | |
Case | XDFN4 | |
Mounting | SMD | |
Manufacturer series | NCP177 | |
Operating temperature | -40...85°C | |
Number of channels | 1 | |
Input voltage | 1.6...5.5V |