+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 3...40V DC | |
Output voltage | 1.25...40V DC | |
Output current | 1.5A | |
Case | DFN8 | |
Mounting | SMD | |
Frequency | 110...190kHz | |
Topology | boost, buck, buck-boost | |
Number of channels | 1 | |
Operating temperature | 0...70°C | |
Kind of package | reel, tape | |
Operating voltage | 3...42V DC |