+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP3066DR2G

PMIC; DC/DC converter,LED driver; Uin: 3÷40VDC; 1.5A; SO8; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCP3066DR2G
TME Symbol:
NCP3066DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LED driver
Input voltage
3...40V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
110...190kHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
0...85°C
Kind of package
reel, tape
Integrated circuit features
ON/OFF function
Operating voltage
3...42V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP3066DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order