+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP3133AMNTXG

IC: PMIC; Uin: 2.9÷5.5V; QFN16 3x3; buck

Manufacturer: ONSEMI

Manufacturer part number:
NCP3133AMNTXG
TME Symbol:
NCP3133AMNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
2.9...5.5V
Output current
3A
Frequency
0.99...1.21MHz
Mounting
SMD
Case
QFN16 3x3
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP3133AMNTXG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order