+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP3163BPWR2G

PMIC; DC/DC converter; 3A; SO16-W; SMD; 50÷300kHz; Ch: 1; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
NCP3163BPWR2G
TME Symbol:
NCP3163BPWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output current
3A
Case
SO16-W
Mounting
SMD
Frequency
50...300kHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
2.5...40V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP3163BPWR2G
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order