+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP3163PWG

PMIC; DC/DC converter; 3A; SO16-W; SMD; 50÷300kHz; 0÷70°C; tube

Manufacturer: ONSEMI

Manufacturer part number:
NCP3163PWG
TME Symbol:
NCP3163PWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output current
3A
Case
SO16-W
Mounting
SMD
Frequency
50...300kHz
Topology
boost, buck, buck-boost
Operating temperature
0...70°C
Kind of package
tube
Operating voltage
2.5...40V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP3163PWG
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 3 pcs - 3.21 USDGross price for quantities from 3 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 47 pcs - 2.55 USDGross price for quantities from 47 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)