+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP3230MNTXG

IC: PMIC; QFN40; buck; 4.5÷20.5VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP3230MNTXG
TME Symbol:
NCP3230MNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
30A
Frequency
450...550kHz
Mounting
SMD
Case
QFN40
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Operating voltage
4.5...20.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP3230MNTXG
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order