+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Input voltage | 4.5...16V | |
Output voltage | 0.6...12V | |
Output current | 8A | |
Frequency | 495...605kHz | |
Mounting | SMD | |
Case | QFN18 | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...150°C |