+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP347MTAFTBG

IC: supervisor circuit; 1.2÷28VDC; WDFN10

Manufacturer: ONSEMI

Manufacturer part number:
NCP347MTAFTBG
TME Symbol:
NCP347MTAFTBG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Case
WDFN10
Operating temperature
-40...85°C
Threshold on-voltage
2.95V
Supply voltage
  • 1.2...28V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits ONSEMI,
*
NCP347MTAFTBG
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.