+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP360SNAET1G

IC: driver; TSOP5; Uin: 1.2÷20V; OUT: transistor; Thresh.on-volt: 3V


Manufacturer: ONSEMI

Manufacturer part number:
NCP360SNAET1G
TME Symbol:
NCP360SNAET1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
TSOP5
Mounting
SMD
Operating temperature
-40...85°C
Application
USB
Input voltage
1.2...20V
Kind of output
transistor
Threshold on-voltage
3V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP360SNAET1G
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.