+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP361SNT1G

IC: driver; TSOP5; Ch: 1; Uin: 1.2÷20V; OUT: transistor

Manufacturer: ONSEMI

Manufacturer part number:
NCP361SNT1G
TME Symbol:
NCP361SNT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
TSOP5
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Application
USB
Input voltage
1.2...20V
Kind of output
transistor
Threshold on-voltage
3V
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits ONSEMI,
*
NCP361SNT1G
1592 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs