+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP382LD15AAR2G

IC: power switch; high-side; 1.5A; Ch: 2; P-Channel; SMD; SO8


Manufacturer: ONSEMI

Manufacturer part number:
NCP382LD15AAR2G
TME Symbol:
NCP382LD15AAR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.5A
Number of channels
2
Kind of output
P-Channel
Mounting
SMD
Case
SO8
On-state resistance
0.14Ω
Kind of package
reel, tape
Active logical level
low
Control voltage
0...5.5V DC
Supply voltage
  • 2.5...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
NCP382LD15AAR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.